Reference Only
NX-OD4121
I/O Modules NX 8Pt 12-24VDC NPN Trans Out.
Datasheet
NX-OD4121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Output Voltage | 12 V to 24 V | |
| Output Current | 4 A | |
| Output Type | NPN | |
| Termination Style | Screwless | |
| Product Type | I/O Modules | |
| Series | NXOD | |
| Subcategory | I/O Modules | |
| Tradename | Sysmac | |
| Part # Aliases | NXOD4121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 146,20 € | 146,20 € | |
| 141,30 € | 1.413,00 € | |
| 138,89 € | 3.472,25 € | |
| 136,99 € | 6.849,50 € |
Need more?