
NY5321300023445600
HMI Displays & Panel PCs
Datasheet
NY5321300023445600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | HMI Displays & Panel PCs | |
| Type | Industrial Grade | |
| Touchscreen Type | Capacitive | |
| Processor Brand | Intel | |
| Processor Type | Core i5-7440EQ | |
| Display Type | TFT | |
| Maximum RAM Capacity | 32 GB | |
| Operating Supply Voltage | 20.4 VDC to 28.8 VDC | |
| Interface Type | EtherCAT Master, EtherNet/IP, Ethernet TCP/IP, USB | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Memory Size | 128 GB | |
| Product Type | Panel PCs | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?