Reference Only
OC80271-FNF
Obsolete
Antennas OMNI,FixMnt,806-960M Hz
Datasheet
OC80271-FNF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | 3G/4G, Cellular (NBIot, LTE), GSM, PCS, AWS, MDS, UMTS | |
| Protocol - WiFi - 802.11 | WiMAX | |
| Mechanical Style | Collinear | |
| Style | Radome | |
| Gain | 1 dBi, 5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1, 2.0:1 | |
| Power Rating | 20 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 815 MHz, 892 MHz, 1.805 GHz, 2.045 GHz, 2.4 GHz, 2.595 GHz | |
| Application | Broadband Wireless Access Service Provider, Campus, Healthcare, Transportation Terminals, Stadium, Industrial Plants, Processing Stations, Public Safety Radio | |
| Length | 196 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?