
OCW-11-G
Switch Bezels / Switch Caps .
Datasheet
OCW-11-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Boot Green | |
| For Use With | TW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Series | TW | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,33 € | 7,33 € | |
| 6,91 € | 69,10 € | |
| 6,24 € | 156,00 € | |
| 6,09 € | 304,50 € | |
| 5,87 € | 587,00 € | |
| 5,54 € | 1.385,00 € | |
| 5,45 € | 2.725,00 € | |
| 5,36 € | 5.360,00 € |
Need more?