
OCW-11-Y
Switch Bezels / Switch Caps .
Datasheet
OCW-11-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Boot Yellow | |
| For Use With | TW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Series | TW | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,05 € | 7,05 € | |
| 6,84 € | 68,40 € | |
| 6,55 € | 163,75 € | |
| 6,27 € | 313,50 € | |
| 6,11 € | 611,00 € | |
| 5,85 € | 1.462,50 € | |
| 5,77 € | 2.885,00 € | |
| 5,67 € | 5.670,00 € |
Need more?