
OCW-299
Switch Bezels / Switch Caps .
Datasheet
OCW-299 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Boot Rubber | |
| For Use With | TW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Series | TW | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,16 € | 9,16 € | |
| 8,79 € | 87,90 € | |
| 8,42 € | 210,50 € | |
| 8,17 € | 408,50 € | |
| 7,99 € | 799,00 € | |
| 7,73 € | 1.932,50 € | |
| 7,58 € | 3.790,00 € | |
| 7,48 € | 7.480,00 € |
Need more?