
OFM600
Obsolete
Selector Switches
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Selector Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Snap-In | |
| Packaging | Bulk | |
| Product Type | Control Switches | |
| Subcategory | Switches | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517690000 |
| TARIC | 8517699090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?