Reference Only
OMI-SH-105LM,394
Obsolete
Low Signal Relays - PCB SPST-NO 10A 5VDC Mini PWR PCB Relay
Datasheet
OMI-SH-105LM,394 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 540 mW | |
| Contact Termination | Solder Pin | |
| Series | OMI | |
| Coil Resistance | 47 Ohms | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1461330-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?