Reference Only
OMI-SH-112D,394
Obsolete
Low Signal Relays - PCB SPDT 10A 12VDC
Datasheet
OMI-SH-112D,394 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 720 mW | |
| Contact Termination | Solder Pin | |
| Series | OMI | |
| Coil Resistance | 270 Ohms | |
| Contact Material | Silver Alloy (Ag) | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3-1440000-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?