Reference Only
OMI-SS-212D,500
Obsolete
Low Signal Relays - PCB DPDT 10A 12VDC Mini PWR PCB Relay
Datasheet
OMI-SS-212D,500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Contact Current Rating | 10 A | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 5-1440001-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?