Reference Only
OP090J000000G
New Product
Pin & Socket Connectors 9P Straight Pin Header.
Datasheet
OP090J000000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pin & Socket Connectors | |
| Product | Pin-Plugs Pluggable System | |
| Number of Positions | 9 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 5 mm | |
| Mounting Style | Through Hole | |
| Housing Material | Thermoplastic (TP) | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 300 V | |
| Current Rating | 15 A | |
| Series | XD+OP | |
| Packaging | Cut Tape | |
| Flammability Rating | UL94 V-0 | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 4.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,114 € | 547,20 € | |
| 0,107 € | 535,00 € | |
| 0,105 € | 1.050,00 € |
Need more?