Reference Only

OPB881N51

New Product
Optical Switches, Transmissive, Phototransistor Output .

Manufacturer:

Mfr Part:
OPB881N51

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing MethodTransmissive, Slotted
Slot Width3.175 mm
Aperture Width1.27 mm
Collector- Emitter Voltage VCEO Max30 V
Maximum Collector Current30 mA
If - Forward Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesOPB88/89
PackagingBulk
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
SubcategoryOptical Switches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
4,16 €832,00 €
Need more?
Contact Us