Reference Only
OSD100
Industrial & Electrical Fuses OSD 100A 550V AC BS88 Gg.
Datasheet
OSD100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Industrial Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 550 VAC | |
| Termination Style | Bolt Down | |
| Class | Class gG Fuses | |
| Fuse Size / Group | HRC | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | OSD | |
| Diameter | 21 mm | |
| Length | 95 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative