Reference Only

OSD100M160

Industrial & Electrical Fuses 100M160 415VAC.

Manufacturer:

Mfr Part:
OSD100M160

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductIndustrial Fuses
Voltage Rating AC415 VAC
Termination StyleBolt Down
ClassClass gG Fuses
Fuse Size / GroupHRC
Indicator StyleWithout Indicator
PackagingBulk
SeriesOSD
Diameter26 mm
Length95 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
529,02 €529,02 €
Need more?
Contact Us