Reference Only
OV-331M1CTR-1013
Aluminum Electrolytic Capacitors - SMD 330uF 20% 16V Ultra Low ESR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 10 mm (0.394 in) | |
| Length | 13 mm (0.512 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 5.05 A | |
| ESR | 14 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | OCV | |
| Packaging | Reel | |
| Leakage Current | 792 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,36 € | 144,00 € | |
| 0,327 € | 261,60 € | |
| 0,291 € | 698,40 € | |
| 0,235 € | 2.350,00 € | |
| 0,225 € | 5.580,00 € | |
| 0,193 € | 9.650,00 € |
Need more?