Reference Only
OV-561M0GTR-0812
Aluminum Electrolytic Capacitors - SMD 560uF 20% 4V Ultra Low ESR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 560 uF | |
| Voltage Rating DC | 4 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 12 mm (0.472 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Maximum Operating Temperature | + 105 C | |
| Series | OCV | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,219 € | 219,00 € | |
| 0,202 € | 404,00 € | |
| 0,163 € | 1.630,00 € | |
| 0,156 € | 3.900,00 € | |
| 0,134 € | 6.700,00 € |
Need more?