Reference Only
OVU271M1DTR-1013
Aluminum Electrolytic Capacitors - SMD 270uF 20% 20V High Temp Usage.
Datasheet
OVU271M1DTR-1013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 270 uF | |
| Voltage Rating DC | 20 VDC | |
| Diameter | 10 mm (0.394 in) | |
| Length | 13 mm (0.512 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | OVU | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Organic Conductive Polymer Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,513 € | 205,20 € | |
| 0,466 € | 372,80 € | |
| 0,414 € | 993,60 € | |
| 0,334 € | 3.340,00 € | |
| 0,32 € | 7.936,00 € |
Need more?