
P-3303-CCT-L
Obsolete
Jones Plugs & Sockets PLUG CONNECTOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jones Plugs & Sockets | |
| Number of Positions | 3 Position | |
| Voltage Rating | 250 V | |
| Housing Material | Brass | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Product Type | Jones Plugs & Sockets | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?