Reference Only
P110155-10
Fuse Holder .
Datasheet
P110155-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | Red Spot | |
| Product | Fuse Holders | |
| Type | Copper Link | |
| Mounting Style | Stud Mount | |
| Current Rating | 200 A | |
| Voltage Rating | 690 V | |
| Termination Style | Stud | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 136,40 € | 136,40 € | |
| 124,86 € | 624,30 € |
Need more?