Reference Only

P120KGE-F17AR50K

Obsolete
Potentiometers 1/20W 50K Ohms 20% 12mm ROTARY POT

Manufacturer:

Mfr Part:
P120KGE-F17AR50K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StyleThrough Hole
ProductPotentiometers
Number of Gangs2 Gang
Resistance50 kOhms
TaperAudio
OrientationHorizontal
Power Rating50 mW (1/20 W)
Voltage Rating50 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6 mm
Shaft Length17 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life100000 Cycle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesP120
PackagingTray
Length22.8 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Width15 mm
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?