Reference Only
P14-6FF-C
Terminals FLANGED FORK TERMINAL, NON-INS.
Datasheet
P14-6FF-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Color | Metallic | |
| Compliance | UL | |
| Length | 0.65 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.28 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,534 € | 267,00 € | |
| 0,501 € | 501,00 € | |
| 0,485 € | 1.212,50 € | |
| 0,476 € | 2.380,00 € |
Need more?