Reference Only
P160KN2-0EA20A20K
Potentiometers
Datasheet
P160KN2-0EA20A20K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Potentiometers | |
| Packaging | Tray | |
| Tolerance | 20 % | |
| Height | 29.5 mm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Termination Style | PC Pin | |
| Product | Potentiometers | |
| Bushing Material | Metal | |
| Bushing Size | 16 mm | |
| Bushing Thread | M7 x 0.75 | |
| Diameter | 17 mm | |
| Element Type | Conductive Plastic | |
| Life | 100000 Cycle | |
| Mounting Style | Panel Mount | |
| Number of Detents | With Detent | |
| Number of Gangs | 1 Gang | |
| Number of Turns | 1 Turn | |
| Orientation | Vertical | |
| Power Rating | 100 mW (1/10 W) | |
| Product Type | Potentiometers | |
| Resistance | 20 kOhms | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 20 mm | |
| Shaft Type | Smooth / Slotted | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Switch Type | No Switch | |
| Taper | Audio | |
| Thread Size | M7 | |
| Type | Panel Potentiometer | |
| Voltage Rating | 200 VAC | |
| With Switch | No Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?