Reference Only
P261P-D1AF1BA200K
Potentiometers
Datasheet
P261P-D1AF1BA200K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Resistance | 200 kOhms | |
| Taper | Audio | |
| Orientation | Horizontal | |
| Power Rating | 250 mW (1/4 W) | |
| Voltage Rating | 350 VAC | |
| Tolerance | 10 % | |
| Element Type | Conductive Plastic | |
| Number of Turns | 1 Turn | |
| Shaft Type | Flatted / D | |
| Shaft Diameter | 3.2 mm | |
| Shaft Length | 12 mm | |
| Bushing Size | 6.35 mm (1/4 in) | |
| Switch Type | No Switch | |
| Number of Detents | Without Detent | |
| Type | Panel Potentiometer | |
| Life | 1000000 Cycle | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Bushing Material | Metal | |
| Bushing Thread | 1/4-32 | |
| Height | 11.2 mm | |
| Length | 12.7 mm | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Thread Size | 1/4 in | |
| Width | 12.7 mm | |
| With Switch | No Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?