Reference Only
P27140-M1
Specialized Cables NON-FLEX MOTOR PWR R/A H&F 10AWG 1M.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Type | Motion Control Cable | |
| Connector End A | Circular | |
| Connector End B | Standard D-Sub | |
| Cable Length | 1 m | |
| Wire Gauge - AWG | 10 AWG | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MotionGrade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,25 € | 69,25 € | |
| 60,36 € | 603,60 € | |
| 58,04 € | 1.451,00 € | |
| 56,10 € | 2.805,00 € | |
| 50,06 € | 5.006,00 € |
Need more?