Reference Only
P27599-M20
Specialized Cables NON-FLX MOTOR PWR MP/1326AB 16AWG 20M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Type | Motion Control Cable | |
| Connector End A | Circular | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Cable Length | 20 m | |
| Wire Gauge - AWG | 16 AWG | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MotionGrade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?