Reference Only
P28815
Heavy Duty Power Connectors CONTROL BOSS MALE TERMINATOR.
Datasheet
P28815 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Plug Terminator | |
| Number of Positions | 9 Position | |
| Voltage Rating | 120 VAC | |
| Insert / Contact Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Tradename | ControlBOSS | |
| Housing Gender | Male | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,75 € | 33,75 € | |
| 29,34 € | 293,40 € | |
| 28,08 € | 702,00 € | |
| 27,17 € | 1.358,50 € | |
| 26,26 € | 2.626,00 € | |
| 24,82 € | 6.205,00 € |
Need more?