Reference Only
P29012-M3
DC Power Cords ?" Double-ended 3 Position Drop/Branch Cable Assembly, Black, 3 Meter.
Datasheet
P29012-M3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Current Rating | 23.5 A | |
| Product Type | Cable Assemblies | |
| Series | PowerBOSSlite M22 | |
| Subcategory | Power Cords | |
| Tradename | PowerBOSSlite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,50 € | 1.087,50 € | |
| 70,90 € | 2.127,00 € | |
| 69,69 € | 4.181,40 € | |
| 67,24 € | 7.060,20 € |
Need more?