Reference Only
P29333
Sensor Cables / Actuator Cables M12 SPLITTER 4POS 300 V.
Datasheet
P29333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 4 Position | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male | |
| Current Rating | 4 A | |
| Voltage Rating | 300 VAC | |
| Wire Gauge - AWG | 22 AWG | |
| Series | FADPC | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | microBOSS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,64 € | 26,64 € | |
| 22,63 € | 226,30 € | |
| 21,22 € | 530,50 € | |
| 20,51 € | 1.025,50 € | |
| 19,83 € | 1.983,00 € | |
| 18,73 € | 4.682,50 € | |
| 17,59 € | 8.795,00 € |
Need more?