
P29512-M15
Specialized Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Type | Motor Feedback Cable | |
| Cable Length | 15 m | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MotionGrade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 130,60 € | 1.306,00 € | |
| 125,57 € | 3.139,25 € | |
| 121,38 € | 6.069,00 € |
Need more?