Reference Only
P2957
Switch Cases / Switch Covers BUTTON- GRAY
Datasheet
P2957 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Covers | |
| Type | Housing | |
| For Use With | Pushbutton Switches | |
| Designed for | IBS Series | |
| Color | Gray | |
| Product Type | Switch Cases / Switch Covers | |
| Series | IBS | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?