Reference Only
P2DN-15.7-100S
Relay Sockets & Hardware .
Datasheet
P2DN-15.7-100S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Busbars | |
| Accessory Type | Busbar | |
| Associated Relay Series | P2RFZ | |
| Number of Poles | 10 Pole | |
| Current Rating | 20 A | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 10 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | G2R | |
| Subcategory | Relays | |
| Part # Aliases | P2DN157100S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,27 € | 96,27 € | |
| 67,56 € | 675,60 € | |
| 64,51 € | 1.612,75 € | |
| 62,29 € | 3.114,50 € | |
| 60,14 € | 6.014,00 € |
Need more?