Reference Only
P30626-M1
Sensor Cables / Actuator Cables 1000Vac Cbl, w/ 4Pwr (14AWG), 1m length.
Datasheet
P30626-M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M23 | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Cable Length | 1 m (3.281 ft) | |
| Voltage Rating | 1 kVAC | |
| Wire Gauge - AWG | 14 AWG | |
| Jacket Color | Orange | |
| IP Rating | IP67 | |
| Series | M23 | |
| Description/Function | DIN One-Quarter Turn Single Cable Plug | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Checkmate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,48 € | 90,48 € | |
| 80,36 € | 803,60 € | |
| 77,27 € | 1.931,75 € | |
| 74,69 € | 3.734,50 € | |
| 66,26 € | 6.626,00 € |
Need more?