Reference Only
P40254276
Humidity Sensors - Industrial 5% Replace Sensor Tip 4P CON.
Datasheet
P40254276 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Humidity Sensors - Industrial | |
| Product Type | Industrial Humidity Sensors | |
| Series | HumiTrac | |
| Subcategory | Sensors | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,73 € | 115,46 € | |
| 48,69 € | 243,45 € | |
| 45,25 € | 452,50 € | |
| 41,07 € | 1.026,75 € | |
| 38,17 € | 1.908,50 € | |
| 36,42 € | 3.642,00 € | |
| 36,42 € | 9.105,00 € |
Need more?