Reference Only
P522309
Antennas Assembly Penta 100
Datasheet
P522309 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar Flex | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Power Rating | 2 W | |
| Electrical Type | Embedded Dipole | |
| Number of Bands | 5 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Length | 41 mm | |
| Width | 15 mm | |
| Height | 0.12 in | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?