Reference Only
P850-G200-WH
Board Mount Surge Protectors 200mA 850Vimp.
Datasheet
P850-G200-WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Board Mount Surge Protectors | |
| Termination Style | SMD/SMT | |
| Voltage Rating | 850 V | |
| Current Rating | 200 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Compliance | UL | |
| Features | Blocks High Voltages and Currents | |
| For Use With | Sensor, Signal Line | |
| Height | 0.85 mm | |
| Length | 8.25 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Board Mount Surge Protectors | |
| Series | P850-G | |
| Subcategory | Surge Suppressors | |
| Tradename | TBU | |
| Type | Ethernet Protector | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?