
P8ST221KB25
Trimmer Resistors - Through Hole .
Datasheet
P8ST221KB25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | P8ST | |
| Product | Single Turn | |
| Number of Turns | 1 Turn | |
| Resistance | 220 Ohms | |
| Adjustment | Top Slot | |
| Power Rating | 1 W | |
| Voltage Rating | 250 V | |
| Tolerance | 10 % | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Panel Mount | |
| Packaging | Box | |
| Diameter | 11 mm | |
| Element Type | Cermet | |
| Length | 8 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Vishay | |
| Type | Sealed Container |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,45 € | 1.022,50 € | |
| 18,88 € | 1.888,00 € | |
| 18,58 € | 4.645,00 € | |
| 17,44 € | 8.720,00 € |
Need more?