Reference Only
P9AC00BXF103MA
New Product
Potentiometers
Datasheet
P9AC00BXF103MA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount, PCB Mount | |
| Termination Style | PC Pin | |
| Product | Potentiometers | |
| Resistance | 10 kOhms | |
| Taper | Linear | |
| Power Rating | 250 mW | |
| Voltage Rating | 50 V | |
| Tolerance | 20 % | |
| Element Type | Conductive Plastic | |
| Shaft Type | Flatted / D | |
| Shaft Diameter | 3.18 mm | |
| Shaft Length | 5.59 mm | |
| Type | 9 mm Sealed Panel Potentiometer | |
| Life | 50000 Cycles | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | P9A | |
| Packaging | Tube | |
| Height | 3.91 mm | |
| Length | 9.53 mm | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 1000 PPM / C | |
| Width | 9.53 mm | |
| With Switch | No Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?