Reference Only
P9K121-K00D3
RF Adapters - In Series RPC-1.35mm f-f Adapter.
Datasheet
P9K121-K00D3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| RF Series | EBC | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 8 GHz | |
| Body Style | Bullet | |
| Shell Plating | Bronze | |
| Contact Plating | Silver | |
| Body Material | Brass | |
| Contact Material | Copper | |
| Frequency Range | 0 Hz to 8 GHz | |
| Mating Cycles | 100 Cycles | |
| Minimum Frequency | 0 Hz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | 1.35 mm | |
| Side 1 RF Series | EBC | |
| Subcategory | RF Adapters | |
| Part # Aliases | 367879 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 868,92 € | 2.606,76 € | |
| 800,27 € | 9.603,24 € |
Need more?