Reference Only
P9S12L-000D3
Test Connectors RPC-1.35 (m) OPEN.
Datasheet
P9S12L-000D3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Test Connectors | |
| Connector Type | Test Connector | |
| Equipment Type | Probe | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Length | 28.85 mm | |
| Product Type | Test Connectors | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 362240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.411,32 € | 3.411,32 € |
Need more?