Reference Only
PA1005.040QNLT
Current Transformers - Board Mount SMD Current Sense AEC-Q200 1:40 Xfmr.
Datasheet
PA1005.040QNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Current Rating | 20 A | |
| Length | 8.4 mm | |
| Width | 7.2 mm | |
| Height | 5.5 mm | |
| Frequency Range | 50 kHz to 1 MHz | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | PA1005.xxxQNL | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,86 € | 1.548,00 € |
Need more?