Reference Only
PA1558NL
Power Transformers - Board Mount EFD20 33V-57V Flyback SMD 37.2W.
Datasheet
PA1558NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Flyback Transformers | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 450 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,19 € | 1.435,50 € | |
| 3,15 € | 7.938,00 € |
Need more?