Reference Only
PB-360P-12
Obsolete
Battery Chargers 360W 14.4V 24.3A 3Stage Charger W/PFC
Datasheet
PB-360P-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Battery Chargers | |
| Chemistry | Sealed Lead Acid | |
| Output Voltage | 14.4 V | |
| Output Current | 24.3 A | |
| Termination Style | Chassis | |
| Product Type | Battery Chargers | |
| Series | PB-360 | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?