Reference Only

PBA-5R0H474-R

Obsolete
Supercapacitors / Ultracapacitors CAP 0.47F 5V HORZ AB

Manufacturer:

Mfr Part:
PBA-5R0H474-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySupercapacitors / Ultracapacitors
Capacitance470000 uF
Voltage Rating DC5 VDC
Termination StyleRadial
Lead Spacing5.3 mm (0.209 in)
Length14 mm
Width16.8 mm
ESR200 mOhms
Tolerance- 20 %, + 80 %
OrientationHorizontal
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height8.5 mm
SeriesPBA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenamePowerStor
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?