
PBL8-AA0055-000RB000
Motion Controllers
Datasheet
PBL8-AA0055-000RB000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Motion Controllers | |
| Mounting Style | DIN Rail Mount | |
| Output Type | Digital | |
| Size | 340.3 mm x 196.9 mm x 108 mm | |
| Number of Axis | 8-Axis | |
| Number of Inputs | 16 Input | |
| Number of Outputs | 8 Output | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Motion Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?