Reference Only
PBN1B222-A
Board Mount Pressure Sensors Pressure Switch.
Datasheet
PBN1B222-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Vacuum, Gauge, Differential | |
| Operating Pressure | 0.5 in H2O | |
| Accuracy | 20 % | |
| Output Type | Analog | |
| Operating Supply Voltage | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 66 C | |
| Series | PBN | |
| Operating Supply Current | 40 mA | |
| Output Voltage | 30 V | |
| Port Size | 4.8 mm x 0.5 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,80 € | 3.490,00 € | |
| 68,11 € | 6.811,00 € |
Need more?