Reference Only
PC-27-06-0100B
Antennas
Datasheet
PC-27-06-0100B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Impedance | 50 Ohms | |
| Electrical Type | Patch | |
| Number of Bands | 4 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | Murata GSC | |
| Center Frequency | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | |
| Application | GSM, WLAN | |
| Length | 34 mm | |
| Width | 7 mm | |
| Height | 0.8 mm | |
| Cable Type | 0.81 mm Coax | |
| Cable Length | 100 mm | |
| Polarization | Horizontal | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?