Reference Only
PC47EI22-Z
Ferrite Cores & Accessories 2400nH 25% MnZn PC47 22x19.05x5.75mm.
Datasheet
PC47EI22-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E | |
| Product | Multi-Hole Cores | |
| Type | Ferrite Core for Switching Power Supplies | |
| Inductance | 2.4 uH | |
| Core Material | Manganese Zinc | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Outside Height | 5.75 mm | |
| Outside Length | 22 mm | |
| Outside Width | 19.05 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | PC47EI22-Z - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.560 / Multiples: 512)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,405 € | 1.036,80 € |
Need more?