Reference Only
PC95EIR18/5/12-Z
Ferrite Cores & Accessories 3690n 25% Mn-Zn PC95 Ferrite Core.
Datasheet
PC95EIR18/5/12-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | Planar | |
| Product | Ferrite Bead Cores | |
| Packaging | Tray | |
| Inside Height | 2 mm | |
| Inside Length | 15.75 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Outside Height | 3.5 mm | |
| Outside Length | 18.15 mm | |
| Outside Width | 12.2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | PC95EIR18/5/12-Z - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,698 € | 1.675,20 € |
Need more?