Reference Only
PC95EL13X4.4-Z
Ferrite Cores & Accessories 3160n 25% Mn-Zn PC95 Ferrite Core.
Datasheet
PC95EL13X4.4-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | Planar | |
| Product | Ferrite Bead Cores | |
| Packaging | Tray | |
| Inside Height | 1 mm | |
| Inside Length | 10.83 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Outside Height | 2.19 mm | |
| Outside Length | 13 mm | |
| Outside Width | 10.4 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | PC95EL13X4.4-Z - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.160 / Multiples: 540)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,573 € | 1.237,68 € |
Need more?