Reference Only

PC95EL25X8.6-Z

Ferrite Cores & Accessories 7540n 25% Mn-Zn PC95 Ferrite Core.

Manufacturer:

Mfr Part:
PC95EL25X8.6-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPlanar
ProductFerrite Bead Cores
PackagingTray
Inside Height2 mm
Inside Length20.83 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Outside Height4.29 mm
Outside Length25 mm
Outside Width20 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesPC95EL25X8.6-Z -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 864 / Multiples: 1)
Quantity Unit PriceExt. Price
1,19 €1.028,16 €
Need more?
Contact Us